+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBMBL

Repeater USB; USB 3.0; USB A socket,USB A plug; nickel plated

Manufacturer: VENTION

Manufacturer part number:
CBMBL
TME Symbol:
CBMBL

Specification

Manufacturer
VENTION
Type of connecting device
repeater USB
Version
USB 3.0
Contact plating
nickel plated
Cable length
10m
Insulation colour
black
Enclosure material
ABS
Wire insulation material
PVC
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight485.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
CBMBL
7 in TME stock
Net price for quantities from 1 pcs - 40.89 USDGross price for quantities from 1 pcs - 40.89 USD
Net price for quantities from 3 pcs - 36.35 USDGross price for quantities from 3 pcs - 36.35 USD
Net price for quantities from 5 pcs - 31.81 USDGross price for quantities from 5 pcs - 31.81 USD
No. of pieces (Multiplicity: 1)