+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBU-DCS

DALI controller; DALI; 9.5÷22.5VDC; IP20; -20÷55°C; wireless

Manufacturer: Casambi Technologies

Manufacturer part number:
CBU-DCS
TME Symbol:
CBU-DCS

Specification

Manufacturer
Casambi Technologies
Type of automation module
DALI controller
Communictions protocol
DALI
IP rating
IP20
Operating temperature
-20...55°C
Dimensions
40.4x36.3x14mm
Interface
Bluetooth
Kind of module
wireless
Supply voltage
  • 9.5...22.5V DC
Gross weight15 g
Certificates
See other products in this category: Building Automation Casambi Technologies,
*
CBU-DCS
0 in TME stock
Net price for quantities from 1 pcs - 91.15 USDGross price for quantities from 1 pcs - 91.15 USD
Net price for quantities from 5 pcs - 84.66 USDGross price for quantities from 5 pcs - 84.66 USD
No. of pieces (Multiplicity: 1)