+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBW28-2.5A

Fuse: thermal; 2.5A; Imax: 1kA; 125V,250V; 32VDC; 18.7x18.7x39.5mm

Manufacturer: OPTIFUSE

Manufacturer part number:
CBW28-2.5A
TME Symbol:
CBW28-2.5A

Specification

Manufacturer
OPTIFUSE
Type of fuse
thermal
Current rating
2.5A
Maximum current
1kA
Rated voltage
32V DC/0.125kV/0.25kV
Max. voltage
1.5kV AC
Fuse size
18.7x18.7x39.5mm
Gross weight8.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Thermal Fuses OPTIFUSE,
*
CBW28-2.5A
0 in TME stock
Net price for quantities from 100 pcs - 11.80 USDGross price for quantities from 100 pcs - 11.80 USD
Net price for quantities from 200 pcs - 10.50 USDGross price for quantities from 200 pcs - 10.50 USD
No. of pieces (Multiplicity: 100)