+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBW28-2A

Fuse: thermal; 18.7x18.7x39.5mm; 2A; Imax: 1kA; 125V,250V; 32VDC


Manufacturer: OPTIFUSE

Manufacturer part number:
CBW28-2A
TME Symbol:
CBW28-2A

Specification

Manufacturer
OPTIFUSE
Type of fuse
thermal
Fuse size
18.7x18.7x39.5mm
Current rating
2A
Maximum current
1kA
Rated voltage
32V DC/0.125kV/0.25kV
Max. voltage
1.5kV AC
Gross weight8.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Thermal Fuses OPTIFUSE,
*
CBW28-2A
16 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.83 USDGross price for quantities from 1 pcs - 6.83 USD
Net price for quantities from 20 pcs - 6.21 USDGross price for quantities from 20 pcs - 6.21 USD
Net price for quantities from 100 pcs - 5.59 USDGross price for quantities from 100 pcs - 5.59 USD
Net price for quantities from 200 pcs - 4.97 USDGross price for quantities from 200 pcs - 4.97 USD