+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBZ230A

Signaller; 230VAC; for DIN rail mounting; 17.5x85x63mm

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
CBZ230A
TME Symbol:
CBZ230A

Specification

Manufacturer
LOVATO ELECTRIC
Type of installation accessories
signaller
Mounting
for DIN rail mounting
Operating temperature
-10...55°C
Body dimensions
17.5x85x63mm
Signalling method
buzzer
Sound level
80dB
Supply voltage
  • 230V AC
Gross weight64.14 g
Certificates
EAN code8013975244876
See other products in this category: Installation accessories LOVATO ELECTRIC,
*
CBZ230A
1 in TME stock
Net price for quantities from 1 pcs - 22.41 USDGross price for quantities from 1 pcs - 22.41 USD
Net price for quantities from 5 pcs - 21.01 USDGross price for quantities from 5 pcs - 21.01 USD
Net price for quantities from 10 pcs - 19.61 USDGross price for quantities from 10 pcs - 19.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.