+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-109

Connector: RCA; plug; female; with strain relief; straight; 5mm


Manufacturer: NINIGI

Manufacturer part number:
CC-109
TME Symbol:
CC-109

Specification

Manufacturer
NINIGI
Type of connector
RCA
Connector
plug
Kind of connector
female
Connector variant
with strain relief
Spatial orientation
straight
Electrical mounting
soldering
Contact plating
gold-plated
Mechanical mounting
for cable
Marker colour
red
Max. cable diameter
5mm
Gross weight6.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RCA connectors NINIGI,
*
CC-109
664 in TME stock
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 5 pcs - 1.36 USDGross price for quantities from 5 pcs - 1.36 USD
Net price for quantities from 20 pcs - 1.02 USDGross price for quantities from 20 pcs - 1.02 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs