+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1877260000

Label; polyamide; white; -40÷100°C; UL94V-2; Label l: 49mm


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1877260000

Alternative designations: CC 15/49 MC NE WS

TME Symbol:
CC-15/49

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
label
Material
polyamide
Colour
white
Operating temperature
-40...100°C
Flammability rating
UL94V-2
Label length
49mm
Label width
15mm
Gross weight2 g
Certificates
See other products in this category: Wire Markers WEIDMÜLLER,
*
1877260000
0 in TME stock
Net price for quantities from 40 pcs - 0.40 USDGross price for quantities from 40 pcs - 0.40 USD
Net price for quantities from 120 pcs - 0.37 USDGross price for quantities from 120 pcs - 0.37 USD
Net price for quantities from 240 pcs - 0.32 USDGross price for quantities from 240 pcs - 0.32 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.