+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-DB9ML-01

Adapter; D-Sub 9pin plug,IDC 9pin; 0.4m; brackets on slot


Manufacturer: GEMBIRD

Manufacturer part number:
CC-DB9ML-01
TME Symbol:
CC-DB9ML-01

Specification

Manufacturer
GEMBIRD
Type of transition
adapter
Cable length
0.4m
Version
brackets on slot
Manufacturer series
Cablexpert
Cable/adapter structure
  • D-Sub 9pin plug
  • IDC 9pin
Gross weight26.4 g
Certificates
EAN code8716309087506
See other products in this category: HDD/SSD Accessories GEMBIRD,
See other products from this series.:
*
CC-DB9ML-01
154 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 3 pcs - 1.18 USDGross price for quantities from 3 pcs - 1.18 USD
Net price for quantities from 5 pcs - 1.02 USDGross price for quantities from 5 pcs - 1.02 USD