+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-DPM-DVIM-3M

Cable; DisplayPort plug,DVI-D (24+1) plug; PVC; Full HD 1080p


Manufacturer: GEMBIRD

Manufacturer part number:
CC-DPM-DVIM-3M
TME Symbol:
CC-DPM-DVIM-3M

Specification

Manufacturer
GEMBIRD
Type of connection cable
DisplayPort - DVI
Manufacturer series
Cablexpert
Wire insulation material
PVC
Support
Full HD 1080p
Cable length
3m
Insulation colour
black
Contact plating
gold-plated
Kind of core
Cu, tinned
Cable/adapter structure
  • DisplayPort plug
  • DVI-D (24+1) plug
Gross weight215.9 g
Certificates
EAN code8716309078955
See other products in this category: HDMI, DVI, DisplayPort cables and adapt. GEMBIRD,
See other products from this series.:
*
CC-DPM-DVIM-3M
15 in TME stock
Net price for quantities from 1 pcs - 11.86 USDGross price for quantities from 1 pcs - 11.86 USD
Net price for quantities from 3 pcs - 10.67 USDGross price for quantities from 3 pcs - 10.67 USD
Net price for quantities from 5 pcs - 9.48 USDGross price for quantities from 5 pcs - 9.48 USD
Net price for quantities from 10 pcs - 8.31 USDGross price for quantities from 10 pcs - 8.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.