+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-LMAM-1.5M

Cable; Cablexpert; coiled,USB 2.0; 1.5m; black; PVC


Manufacturer: GEMBIRD

Manufacturer part number:
CC-LMAM-1.5M
TME Symbol:
CC-LMAM-1.5M

Specification

Manufacturer
GEMBIRD
Type of connection cable
USB - USB
Manufacturer series
Cablexpert
Version
coiled, USB 2.0
Cable length
1.5m
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Gross weight31.42 g
Certificates
EAN code8716309097666
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
CC-LMAM-1.5M
50 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 5 pcs - 1.99 USDGross price for quantities from 5 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.77 USDGross price for quantities from 10 pcs - 1.77 USD
Net price for quantities from 20 pcs - 1.54 USDGross price for quantities from 20 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.