+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIGI INTERNATIONAL
Manufacturer | DIGI INTERNATIONAL | |
Type of minicomputer | SOM | |
Trade name | integrated compute module | |
Kind of architecture | Cortex A55, Cortex M33 | |
Manufacturer series | ConnectCore® | |
Processor | Ethos U-65 microNPU, i.MX 93 | |
Memory | 1GB RAM 8GB FLASH | |
Kind of memory | LPDDR4 | |
Dimensions | 40x45x3.5mm | |
Communictions protocol | Ethernet | |
Operating temperature | -40...85°C |