+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-OPT-10M

Cable; Toslink plug,both sides; 10m; black; Øcable: 5mm

Manufacturer: GEMBIRD

Manufacturer part number:
CC-OPT-10M
TME Symbol:
CC-OPT-10M

Specification

Manufacturer
GEMBIRD
Type of connection cable
optical
Manufacturer series
Cablexpert
Cable length
10m
Insulation colour
black
Kind of core
PMMA
Cable external diameter
5mm
Cable/adapter structure
  • both sides
  • Toslink plug
Gross weight185.67 g
Certificates
EAN code8716309067423
See other products in this category: Audio - Video Cables GEMBIRD,
See other products from this series.:
*
CC-OPT-10M
0 in TME stock
Net price for quantities from 1 pcs - 11.69 USDGross price for quantities from 1 pcs - 11.69 USD
Net price for quantities from 5 pcs - 10.02 USDGross price for quantities from 5 pcs - 10.02 USD
Net price for quantities from 10 pcs - 8.91 USDGross price for quantities from 10 pcs - 8.91 USD
Net price for quantities from 20 pcs - 7.80 USDGross price for quantities from 20 pcs - 7.80 USD
No. of pieces (Multiplicity: 1)