+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-OPT-7.5M

Cable; Toslink plug,both sides; 7.5m; black; Øcable: 5mm

Manufacturer: GEMBIRD

Manufacturer part number:
CC-OPT-7.5M
TME Symbol:
CC-OPT-7.5M

Specification

Manufacturer
GEMBIRD
Type of connection cable
optical
Manufacturer series
Cablexpert
Cable length
7.5m
Insulation colour
black
Kind of core
PMMA
Cable external diameter
5mm
Cable/adapter structure
  • both sides
  • Toslink plug
Gross weight139.6 g
Certificates
EAN code8716309067614
See other products in this category: Audio - Video Cables GEMBIRD,
See other products from this series.:
*
CC-OPT-7.5M
8 in TME stock
Net price for quantities from 1 pcs - 8.73 USDGross price for quantities from 1 pcs - 8.73 USD
Net price for quantities from 5 pcs - 7.48 USDGross price for quantities from 5 pcs - 7.48 USD
Net price for quantities from 10 pcs - 6.65 USDGross price for quantities from 10 pcs - 6.65 USD
Net price for quantities from 20 pcs - 5.83 USDGross price for quantities from 20 pcs - 5.83 USD
No. of pieces (Multiplicity: 1)