+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-PPVGA-30M-B

Cable; D-Sub 15pin HD plug,both sides; Full HD 1080p; black; 30m

Manufacturer: GEMBIRD

Manufacturer part number:
CC-PPVGA-30M-B
TME Symbol:
CC-PPVGA-30M-B

Specification

Manufacturer
GEMBIRD
Type of connection cable
VGA - VGA
Manufacturer series
Cablexpert
Support
Full HD 1080p
Insulation colour
black
Cable length
30m
Connection cable features
interference ferrite filter
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight1.827 kg
Certificates
EAN code8716309075848
See other products in this category: Monitor cables and adapters GEMBIRD,
See other products from this series.:
*
CC-PPVGA-30M-B
4 in TME stock
Net price for quantities from 1 pcs - 29.55 USDGross price for quantities from 1 pcs - 29.55 USD
Net price for quantities from 3 pcs - 25.86 USDGross price for quantities from 3 pcs - 25.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.