+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-PPVGAX-6B

Cable; D-Sub 15pin HD socket,D-Sub 15pin HD plug; black; 1.8m

Manufacturer: GEMBIRD

Manufacturer part number:
CC-PPVGAX-6B
TME Symbol:
CC-PPVGAX-6B

Specification

Manufacturer
GEMBIRD
Type of connection cable
VGA - VGA
Manufacturer series
Cablexpert
Insulation colour
black
Cable length
1.8m
Connection cable features
interference ferrite filter
Cable/adapter structure
  • D-Sub 15pin HD plug
  • D-Sub 15pin HD socket
Gross weight191.4 g
Certificates
EAN code8716309066648
See other products in this category: Monitor cables and adapters GEMBIRD,
See other products from this series.:
*
CC-PPVGAX-6B
50 in TME stock
Net price for quantities from 1 pcs - 4.38 USDGross price for quantities from 1 pcs - 4.38 USD
Net price for quantities from 3 pcs - 3.83 USDGross price for quantities from 3 pcs - 3.83 USD
No. of pieces (Multiplicity: 1)