+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-PSU24-01

Cable: mains; ATX socket 24pin x2,ATX plug 24pin; 0.3m; black

Manufacturer: GEMBIRD

Manufacturer part number:
CC-PSU24-01
TME Symbol:
CC-PSU24-01

Specification

Manufacturer
GEMBIRD
Type of connection cable
mains
Cable length
0.3m
Manufacturer series
Cablexpert
Insulation colour
black
Cable/adapter structure
  • ATX plug 24pin
  • ATX socket 24pin x2
Gross weight78 g
Certificates
EAN code8716309098403
See other products in this category: HDD/SSD Accessories GEMBIRD,
See other products from this series.:
*
CC-PSU24-01
29 in TME stock
Net price for quantities from 1 pcs - 5.30 USDGross price for quantities from 1 pcs - 5.30 USD
Net price for quantities from 3 pcs - 4.54 USDGross price for quantities from 3 pcs - 4.54 USD
Net price for quantities from 5 pcs - 4.04 USDGross price for quantities from 5 pcs - 4.04 USD
Net price for quantities from 10 pcs - 3.54 USDGross price for quantities from 10 pcs - 3.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.