+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-SATA-PS-M

Cable: mains SATA; Molex female,SATA 15pin male; 0.15m


Manufacturer: GEMBIRD

Manufacturer part number:
CC-SATA-PS-M
TME Symbol:
CC-SATA-PS-M

Specification

Manufacturer
GEMBIRD
Type of connection cable
mains SATA
Cable length
0.15m
Manufacturer series
Cablexpert
Cable/adapter structure
  • Molex female
  • SATA 15pin male
Gross weight12 g
Certificates
EAN code8716309086776
See other products in this category: HDD/SSD Accessories GEMBIRD,
See other products from this series.:
*
CC-SATA-PS-M
144 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 3 pcs - 0.97 USDGross price for quantities from 3 pcs - 0.97 USD
Net price for quantities from 5 pcs - 0.86 USDGross price for quantities from 5 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.