+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-SATA-PS

Cable: mains SATA; Molex male,SATA 15pin male; 0.15m; Cablexpert


Manufacturer: GEMBIRD

Manufacturer part number:
CC-SATA-PS
TME Symbol:
CC-SATA-PS

Specification

Manufacturer
GEMBIRD
Type of connection cable
mains SATA
Cable length
0.15m
Manufacturer series
Cablexpert
Cable/adapter structure
  • Molex male
  • SATA 15pin male
Gross weight10.9 g
Certificates
EAN code8716309022866
See other products in this category: HDD/SSD Accessories GEMBIRD,
See other products from this series.:
*
CC-SATA-PS
95 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 3 pcs - 0.79 USDGross price for quantities from 3 pcs - 0.79 USD
Net price for quantities from 5 pcs - 0.71 USDGross price for quantities from 5 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD