+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-SATA-PSY-0.3M

Cable: mains SATA; Molex male,SATA 15pin female x2; 0.3m


Manufacturer: GEMBIRD

Manufacturer part number:
CC-SATA-PSY-0.3M
TME Symbol:
CC-SATA-PSY-0.3M

Specification

Manufacturer
GEMBIRD
Type of connection cable
mains SATA
Cable length
0.3m
Manufacturer series
Cablexpert
Cable/adapter structure
  • Molex male
  • SATA 15pin female x2
Gross weight28.9 g
Certificates
EAN code8716309088060
See other products in this category: HDD/SSD Accessories GEMBIRD,
See other products from this series.:
*
CC-SATA-PSY-0.3M
41 in TME stock
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 3 pcs - 1.52 USDGross price for quantities from 3 pcs - 1.52 USD
Net price for quantities from 5 pcs - 1.36 USDGross price for quantities from 5 pcs - 1.36 USD
Net price for quantities from 10 pcs - 1.18 USDGross price for quantities from 10 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.