+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-SATAM-DATA-0.3M

Cable: SATA; SATA plug,both sides; 0.3m; SATA III; Cablexpert; red


Manufacturer: GEMBIRD

Manufacturer part number:
CC-SATAM-DATA-0.3M
TME Symbol:
CC-SATAM-DATA-0.3M

Specification

Manufacturer
GEMBIRD
Type of connection cable
SATA
Cable length
0.3m
Version
SATA III
Manufacturer series
Cablexpert
Insulation colour
red
Cable/adapter structure
  • both sides
  • SATA plug
Gross weight13.5 g
Certificates
EAN code8716309097895
See other products in this category: HDD/SSD Accessories GEMBIRD,
See other products from this series.:
*
CC-SATAM-DATA-0.3M
342 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 3 pcs - 0.75 USDGross price for quantities from 3 pcs - 0.75 USD
Net price for quantities from 5 pcs - 0.65 USDGross price for quantities from 5 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Packaging method by the manufacturer:Cardboard = 600 pcs