+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-SATAM-DATA90

Cable: SATA; SATA plug,SATA plug angled; 0.5m; SATA III; red


Manufacturer: GEMBIRD

Manufacturer part number:
CC-SATAM-DATA90
TME Symbol:
CC-SATAM-DATA90

Specification

Manufacturer
GEMBIRD
Type of connection cable
SATA
Cable length
0.5m
Version
SATA III
Manufacturer series
Cablexpert
Insulation colour
red
Cable/adapter structure
  • SATA plug
  • SATA plug angled
Gross weight19.6 g
Certificates
EAN code8716309093392
See other products in this category: HDD/SSD Accessories GEMBIRD,
See other products from this series.:
*
CC-SATAM-DATA90
111 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 3 pcs - 0.86 USDGross price for quantities from 3 pcs - 0.86 USD
Net price for quantities from 5 pcs - 0.77 USDGross price for quantities from 5 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD