+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-SATAM2F-02

Cable: SATA; SATA 15pin male,SATA 15pin angled female x2; 0.15m

Manufacturer: GEMBIRD

Manufacturer part number:
CC-SATAM2F-02
TME Symbol:
CC-SATAM2F-02

Specification

Manufacturer
GEMBIRD
Type of connection cable
SATA
Cable length
0.15m
Manufacturer series
Cablexpert
Cable/adapter structure
  • SATA 15pin angled female x2
  • SATA 15pin male
Gross weight21.92 g
Certificates
EAN code8716309086608
See other products in this category: HDD/SSD Accessories GEMBIRD,
See other products from this series.:
*
CC-SATAM2F-02
60 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 3 pcs - 1.41 USDGross price for quantities from 3 pcs - 1.41 USD
Net price for quantities from 5 pcs - 1.24 USDGross price for quantities from 5 pcs - 1.24 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.