+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-SATAMF-01

Cable: SATA; SATA 15pin male,SATA 15pin female; 0.3m; Cablexpert

Manufacturer: GEMBIRD

Manufacturer part number:
CC-SATAMF-01
TME Symbol:
CC-SATAMF-01

Specification

Manufacturer
GEMBIRD
Type of connection cable
SATA
Cable length
0.3m
Manufacturer series
Cablexpert
Cable/adapter structure
  • SATA 15pin female
  • SATA 15pin male
Gross weight18.8 g
Certificates
EAN code8716309086615
See other products in this category: HDD/SSD Accessories GEMBIRD,
See other products from this series.:
*
CC-SATAMF-01
39 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 3 pcs - 0.88 USDGross price for quantities from 3 pcs - 0.88 USD
Net price for quantities from 5 pcs - 0.79 USDGross price for quantities from 5 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.