+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-U3U2-01

Cable: mains; USB 2.0 9pin,USB 3.0 19pin; 0.3m; Cablexpert

Manufacturer: GEMBIRD

Manufacturer part number:
CC-U3U2-01
TME Symbol:
CC-U3U2-01

Specification

Manufacturer
GEMBIRD
Type of connection cable
mains
Cable length
0.3m
Manufacturer series
Cablexpert
Cable/adapter structure
  • USB 2.0 9pin
  • USB 3.0 19pin
Gross weight25.61 g
Certificates
EAN code8716309083867
See other products in this category: HDD/SSD Accessories GEMBIRD,
See other products from this series.:
*
CC-U3U2-01
50 in TME stock
Net price for quantities from 1 pcs - 3.40 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 3 pcs - 2.92 USDGross price for quantities from 3 pcs - 2.92 USD
Net price for quantities from 5 pcs - 2.60 USDGross price for quantities from 5 pcs - 2.60 USD
Net price for quantities from 10 pcs - 2.27 USDGross price for quantities from 10 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.