+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-USB2-AM31-1M

Cable; Cablexpert; USB 2.0; 1m; black; textile


Manufacturer: GEMBIRD

Manufacturer part number:
CC-USB2-AM31-1M
TME Symbol:
CC-USB2-AM31-1M

Specification

Manufacturer
GEMBIRD
Type of connection cable
mains USB
Manufacturer series
Cablexpert
Version
USB 2.0
Cable length
1m
Insulation colour
black
Connection cable features
only mobile devices charging
Braid material
textile
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
  • USB B micro plug
  • USB C plug
Gross weight55.81 g
Certificates
EAN code8716309100564
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
CC-USB2-AM31-1M
77 in TME stock
Net price for quantities from 1 pcs - 3.80 USDGross price for quantities from 1 pcs - 3.80 USD
Net price for quantities from 5 pcs - 3.26 USDGross price for quantities from 5 pcs - 3.26 USD
Net price for quantities from 10 pcs - 2.90 USDGross price for quantities from 10 pcs - 2.90 USD
Net price for quantities from 20 pcs - 2.53 USDGross price for quantities from 20 pcs - 2.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.