+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-USB2-AMLM-10

Cable; Cablexpert; USB 2.0; Apple Lightning plug,USB A plug; 3m

Manufacturer: GEMBIRD

Manufacturer part number:
CC-USB2-AMLM-10
TME Symbol:
CC-USB2-AMLM-10

Specification

Manufacturer
GEMBIRD
Type of connection cable
USB - USB
Manufacturer series
Cablexpert
Version
USB 2.0
Cable length
3m
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Gross weight91.19 g
Certificates
EAN code8716309099431
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
CC-USB2-AMLM-10
3 in TME stock
Net price for quantities from 1 pcs - 4.01 USDGross price for quantities from 1 pcs - 4.01 USD
Net price for quantities from 3 pcs - 3.52 USDGross price for quantities from 3 pcs - 3.52 USD
No. of pieces (Multiplicity: 1)