+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-USB2-AMLM-2M-W

Cable; Cablexpert; USB 2.0; Apple Lightning plug,USB A plug; 2m

Manufacturer: GEMBIRD

Manufacturer part number:
CC-USB2-AMLM-2M-W
TME Symbol:
CC-USB2-AMLM-2M-W

Specification

Manufacturer
GEMBIRD
Type of connection cable
USB - USB
Manufacturer series
Cablexpert
Version
USB 2.0
Cable length
2m
Insulation colour
white
Wire insulation material
PVC
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Gross weight66.1 g
Certificates
EAN code8716309095518
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
CC-USB2-AMLM-2M-W
54 in TME stock
Net price for quantities from 1 pcs - 2.43 USDGross price for quantities from 1 pcs - 2.43 USD
Net price for quantities from 5 pcs - 2.08 USDGross price for quantities from 5 pcs - 2.08 USD
Net price for quantities from 10 pcs - 1.85 USDGross price for quantities from 10 pcs - 1.85 USD
Net price for quantities from 25 pcs - 1.63 USDGross price for quantities from 25 pcs - 1.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.