+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-USB2-AMLM-2M

Cable; Cablexpert; USB 2.0; Apple Lightning plug,USB A plug; 2m

Manufacturer: GEMBIRD

Manufacturer part number:
CC-USB2-AMLM-2M
TME Symbol:
CC-USB2-AMLM-2M

Specification

Manufacturer
GEMBIRD
Type of connection cable
USB - USB
Manufacturer series
Cablexpert
Version
USB 2.0
Cable length
2m
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Gross weight56.1 g
Certificates
EAN code8716309087681
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
CC-USB2-AMLM-2M
95 in TME stock
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 5 pcs - 2.00 USDGross price for quantities from 5 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.78 USDGross price for quantities from 10 pcs - 1.78 USD
Net price for quantities from 25 pcs - 1.56 USDGross price for quantities from 25 pcs - 1.56 USD
No. of pieces (Multiplicity: 1)