+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-USB2-AMLML-0.2M

Cable; Cablexpert; USB 2.0; 0.2m; black

Manufacturer: GEMBIRD

Manufacturer part number:
CC-USB2-AMLML-0.2M
TME Symbol:
CC-USB2-AMLML-0.2M

Specification

Manufacturer
GEMBIRD
Type of connection cable
USB - USB
Manufacturer series
Cablexpert
Version
USB 2.0
Cable length
0.2m
Insulation colour
black
Cable/adapter structure
  • Apple Lightning angled plug
  • USB A plug
Gross weight12.43 g
Certificates
EAN code8716309117777
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
CC-USB2-AMLML-0.2M
81 in TME stock
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 5 pcs - 1.48 USDGross price for quantities from 5 pcs - 1.48 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 25 pcs - 1.15 USDGross price for quantities from 25 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)