+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-USB2-AMLMM-1M

Cable; Cablexpert; magnetic,USB 2.0; 1m; white

Manufacturer: GEMBIRD

Manufacturer part number:
CC-USB2-AMLMM-1M
TME Symbol:
CC-USB2-AMLMM-1M

Specification

Manufacturer
GEMBIRD
Type of connection cable
USB - USB
Manufacturer series
Cablexpert
Version
magnetic, USB 2.0
Cable length
1m
Insulation colour
white
Wire insulation material
elastomer thermoplastic TPE
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Gross weight37.8 g
Certificates
EAN code8716309100403
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
CC-USB2-AMLMM-1M
11 in TME stock
Net price for quantities from 1 pcs - 5.46 USDGross price for quantities from 1 pcs - 5.46 USD
Net price for quantities from 3 pcs - 5.13 USDGross price for quantities from 3 pcs - 5.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts