+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-USB2-CMAF-A

Adapter; Cablexpert; USB 2.0; USB A socket,USB C plug; 480Mbps

Manufacturer: GEMBIRD

Manufacturer part number:
CC-USB2-CMAF-A
TME Symbol:
CC-USB2-CMAF-A

Specification

Manufacturer
GEMBIRD
Type of transition
adapter
Manufacturer series
Cablexpert
Version
USB 2.0
Data transfer rate
0.48Gbps
Connector colour
black
Cable/adapter structure
  • USB A socket
  • USB C plug
Gross weight17.68 g
Certificates
EAN code8716309108720
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
CC-USB2-CMAF-A
13 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 5 pcs - 1.36 USDGross price for quantities from 5 pcs - 1.36 USD
Net price for quantities from 10 pcs - 1.21 USDGross price for quantities from 10 pcs - 1.21 USD
Net price for quantities from 20 pcs - 1.06 USDGross price for quantities from 20 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)