+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-USB2-CMCML-0.2M

Cable; Cablexpert; USB 2.0; USB C plug,USB C angled plug; 0.2m

Manufacturer: GEMBIRD

Manufacturer part number:
CC-USB2-CMCML-0.2M
TME Symbol:
CC-USB2-CMCML-0.2M

Specification

Manufacturer
GEMBIRD
Type of connection cable
USB - USB
Manufacturer series
Cablexpert
Version
USB 2.0
Cable length
0.2m
Insulation colour
black
Data transfer rate
0.48Gbps
Cable/adapter structure
  • USB C angled plug
  • USB C plug
Gross weight10.24 g
Certificates
EAN code8716309130486
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
CC-USB2-CMCML-0.2M
234 in TME stock
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 5 pcs - 1.64 USDGross price for quantities from 5 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.46 USDGross price for quantities from 10 pcs - 1.46 USD
Net price for quantities from 20 pcs - 1.28 USDGross price for quantities from 20 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)