+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-USB2P-AMLM-2M-W

Cable; Cablexpert; USB 2.0; Apple Lightning plug,USB A plug


Manufacturer: GEMBIRD

Manufacturer part number:
CC-USB2P-AMLM-2M-W
TME Symbol:
CC-USB2P-AMLM-2M-W

Specification

Manufacturer
GEMBIRD
Type of connection cable
USB - USB
Manufacturer series
Cablexpert
Version
USB 2.0
Contact plating
gold-plated
Cable length
2m
Insulation colour
white
Data transfer rate
0.48Gbps
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Gross weight55.2 g
Certificates
EAN code8716309107860
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
CC-USB2P-AMLM-2M-W
11 in TME stock
Net price for quantities from 1 pcs - 4.16 USDGross price for quantities from 1 pcs - 4.16 USD
Net price for quantities from 5 pcs - 3.57 USDGross price for quantities from 5 pcs - 3.57 USD
Net price for quantities from 12 pcs - 3.17 USDGross price for quantities from 12 pcs - 3.17 USD
Net price for quantities from 24 pcs - 2.78 USDGross price for quantities from 24 pcs - 2.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts