+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-USB2R-AMMBM-2M

Cable; Cablexpert; USB 2.0; USB A plug,USB B micro plug; 2m


Manufacturer: GEMBIRD

Manufacturer part number:
CC-USB2R-AMMBM-2M
TME Symbol:
CC-USB2R-AMMBM-2M

Specification

Manufacturer
GEMBIRD
Type of connection cable
USB - USB
Manufacturer series
Cablexpert
Version
USB 2.0
Contact plating
gold-plated
Cable length
2m
Insulation colour
black
Wire insulation material
rubber
Data transfer rate
0.48Gbps
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight69.64 g
Certificates
EAN code8716309108157
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
CC-USB2R-AMMBM-2M
5 in TME stock
Net price for quantities from 1 pcs - 3.25 USDGross price for quantities from 1 pcs - 3.25 USD
Net price for quantities from 3 pcs - 2.85 USDGross price for quantities from 3 pcs - 2.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.