+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-USB3-RECEPTACLE

Adapter; IDE 20pin female,USB A socket x2; 0.45m; Cablexpert


Manufacturer: GEMBIRD

Manufacturer part number:
CC-USB3-RECEPTACLE
TME Symbol:
CC-USB3-RECEPTACLE

Specification

Manufacturer
GEMBIRD
Type of transition
adapter
Cable length
0.45m
Version
brackets on slot, USB 3.0
Manufacturer series
Cablexpert
Cable/adapter structure
  • IDE 20pin female
  • USB A socket x2
Gross weight78.3 g
Certificates
EAN code8716309080750
See other products in this category: HDD/SSD Accessories GEMBIRD,
See other products from this series.:
*
CC-USB3-RECEPTACLE
113 in TME stock
Net price for quantities from 1 pcs - 5.99 USDGross price for quantities from 1 pcs - 5.99 USD
Net price for quantities from 3 pcs - 5.14 USDGross price for quantities from 3 pcs - 5.14 USD
Net price for quantities from 5 pcs - 4.57 USDGross price for quantities from 5 pcs - 4.57 USD
Net price for quantities from 10 pcs - 4.00 USDGross price for quantities from 10 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.