+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-USB3C-HDMI-01-6

Adapter; Cablexpert; USB 3.0; HDMI plug,USB C plug; 1.8m; black


Manufacturer: GEMBIRD

Manufacturer part number:
CC-USB3C-HDMI-01-6
TME Symbol:
CC-USB3C-HDMI-01-6

Specification

Manufacturer
GEMBIRD
Type of transition
adapter
Manufacturer series
Cablexpert
Version
USB 3.0
Cable length
1.8m
Insulation colour
black
Support
4K, Full HD 1080p, UHD 2160p
Core diameter
32AWG
Cable external diameter
4.5mm
Connector colour
grey
Cable/adapter structure
  • HDMI plug
  • USB C plug
Gross weight93.88 g
Certificates
EAN code8716309121408
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
CC-USB3C-HDMI-01-6
0 in TME stock
Net price for quantities from 1 pcs - 12.91 USDGross price for quantities from 1 pcs - 12.91 USD
Net price for quantities from 3 pcs - 11.29 USDGross price for quantities from 3 pcs - 11.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.