+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-VGAX2-20CM

VGA splitter; D-Sub 15pin HD socket x2,D-Sub 15pin HD plug

Manufacturer: GEMBIRD

Manufacturer part number:
CC-VGAX2-20CM
TME Symbol:
CC-VGAX2-20CM

Specification

Manufacturer
GEMBIRD
Type of connecting device
VGA splitter
Insulation colour
black
Cable length
0.2m
Cable/adapter structure
  • D-Sub 15pin HD plug
  • D-Sub 15pin HD socket x2
Gross weight80.2 g
Certificates
EAN code8716309081801
See other products in this category: Monitor cables and adapters GEMBIRD,
*
CC-VGAX2-20CM
15 in TME stock
Net price for quantities from 1 pcs - 4.32 USDGross price for quantities from 1 pcs - 4.32 USD
Net price for quantities from 3 pcs - 3.79 USDGross price for quantities from 3 pcs - 3.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.