+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC10K-150

Capacitor: ceramic; 150pF; 10kV; THT; 10mm; Øpin: 600um

Manufacturer: SR PASSIVES

Manufacturer part number:
CC10K-150
TME Symbol:
CC10K-150

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
0.15nF
Operating voltage
10kV
Mounting
THT
Terminal pitch
10mm
Pin diameter
0.6mm
Gross weight0.529 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CC10K-150
29 in TME stock
Net price for quantities from 2 pcs - 0.48 USDGross price for quantities from 2 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 2000 pcs - 0.22 USDGross price for quantities from 2000 pcs - 0.22 USD
Net price for quantities from 5000 pcs - 0.22 USDGross price for quantities from 5000 pcs - 0.22 USD
Net price for quantities from 10000 pcs - 0.21 USDGross price for quantities from 10000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcs