+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC10K-1N

Capacitor: ceramic; 1nF; 10kV; THT; 10mm; Øpin: 600um

Manufacturer: SR PASSIVES

Manufacturer part number:
CC10K-1N
TME Symbol:
CC10K-1N

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
1nF
Operating voltage
10kV
Mounting
THT
Terminal pitch
10mm
Pin diameter
0.6mm
Gross weight1.29 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CC10K-1N
1198 in TME stock
Net price for quantities from 2 pcs - 0.68 USDGross price for quantities from 2 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs