+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC3K-10NP

Capacitor: ceramic; 100pF; 3kV; ±20%; THT; 5mm

Manufacturer: SR PASSIVES

Manufacturer part number:
CC3K-10NP
TME Symbol:
CC3K-10NP

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
0.1nF
Operating voltage
3kV
Tolerance
±20%
Mounting
THT
Terminal pitch
5mm
Operating temperature
max. 85°C
Gross weight1.825 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CC3K-10NP
0 in TME stock
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1 000)