+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC3K-1N5

Capacitor: ceramic; 1.5nF; 3kV; ±20%; THT; 7.5mm

Manufacturer: SR PASSIVES

Manufacturer part number:
CC3K-1N5
TME Symbol:
CC3K-1N5

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
1.5nF
Operating voltage
3kV
Tolerance
±20%
Mounting
THT
Terminal pitch
7.5mm
Operating temperature
max. 85°C
Gross weight0.516 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CC3K-1N5
13330 in TME stock
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcs