+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC45SL3JD100JYVNA

Capacitor: ceramic; 10pF; 6kV; ±5%; THT; 7.5mm; Ø: 7.5mm; Ø7.5x6mm


Manufacturer: TDK

Manufacturer part number:
CC45SL3JD100JYVNA
TME Symbol:
CC45SL3JD100JYVNA

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Capacitance
10pF
Operating voltage
6kV
Tolerance
±5%
Mounting
THT
Terminal pitch
7.5mm
Diameter
7.5mm
Manufacturer series
CC45
Body dimensions
Ø7.5x6mm
Height
6mm
Operating temperature
-25...125°C
Gross weight0.215 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors TDK,
See other products from this series.:
*
CC45SL3JD100JYVNA
0 in TME stock
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.