+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC4K-6N8

Capacitor: ceramic; 6.8nF; 4kV; Y5V; ±20%; THT; 10mm

Manufacturer: SR PASSIVES

Manufacturer part number:
CC4K-6N8
TME Symbol:
CC4K-6N8

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
6.8nF
Operating voltage
4kV
Dielectric
Y5V
Tolerance
±20%
Mounting
THT
Terminal pitch
10mm
Gross weight0.92 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CC4K-6N8
2451 in TME stock
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
No. of pieces (Multiplicity: 10)
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcs