+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC5032S

Extender Ethernet; S/FTP; Cat 6a; RJ45 socket,RJ45 plug; Cu; 1m


Manufacturer: LOGILINK

Manufacturer part number:
CC5032S
TME Symbol:
CC5032S

Specification

Manufacturer
LOGILINK
Type of connection cable
extender Ethernet
Kind of cable
S/FTP
Ethernet category
Cat 6a
Version
connection 1:1
Core structure
stranded
Kind of core
Cu
Shield structure
Al foil, braid made of copper wires, shielded twofold
Cable length
1m
Wire insulation material
LSZH
Insulation colour
grey
Core diameter
26AWG
Kind of material
halogen free
Cable/adapter structure
  • RJ45 plug
  • RJ45 socket
Gross weight59.1 g
Certificates
EAN code4052792064001
See other products in this category: RJ45 Cables and Adapters LOGILINK,
*
CC5032S
8 in TME stock
Net price for quantities from 1 pcs - 12.13 USDGross price for quantities from 1 pcs - 12.13 USD
Net price for quantities from 5 pcs - 10.40 USDGross price for quantities from 5 pcs - 10.40 USD
Net price for quantities from 10 pcs - 9.24 USDGross price for quantities from 10 pcs - 9.24 USD
Net price for quantities from 20 pcs - 8.08 USDGross price for quantities from 20 pcs - 8.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs