+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC9093SL2

Button memory reader; red/green; 400mm; Mounting: M20


Manufacturer: IBUTTON.CC

Manufacturer part number:
CC9093SL2
TME Symbol:
CC9093SL2

Specification

Manufacturer
IBUTTON.CC
Type of accessories for semiconductors
Button memory reader
Colour
red/green
Cable length
0.4m
Mounting
M20
Gross weight37.11 g
Certificates
See other products in this category: Memories others - integrated circuits IBUTTON.CC,
*
CC9093SL2
700 in TME stock
Net price for quantities from 1 pcs - 7.30 USDGross price for quantities from 1 pcs - 7.30 USD
Net price for quantities from 3 pcs - 6.91 USDGross price for quantities from 3 pcs - 6.91 USD
Net price for quantities from 10 pcs - 6.05 USDGross price for quantities from 10 pcs - 6.05 USD
Net price for quantities from 50 pcs - 5.59 USDGross price for quantities from 50 pcs - 5.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs