+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC9094S

Button memory reader; Assoc.circ: DS1920-F5,DS1990A-F5+


Manufacturer: IBUTTON.CC

Manufacturer part number:
CC9094S
TME Symbol:
CC9094S

Specification

Manufacturer
IBUTTON.CC
Type of accessories for semiconductors
Button memory reader
Enclosure material
steel
Cable length
0.4m
Mounting
adhesive tape
Dimensions
Ø35x11.8mm
Associated circuits
  • DS1920-F5
  • DS1990A-F5+
Gross weight22.58 g
Certificates
See other products in this category: Memories others - integrated circuits IBUTTON.CC,
*
CC9094S
256 in TME stock
Net price for quantities from 1 pcs - 5.64 USDGross price for quantities from 1 pcs - 5.64 USD
Net price for quantities from 3 pcs - 5.34 USDGross price for quantities from 3 pcs - 5.34 USD
Net price for quantities from 10 pcs - 4.84 USDGross price for quantities from 10 pcs - 4.84 USD
Net price for quantities from 100 pcs - 4.53 USDGross price for quantities from 100 pcs - 4.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs