+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCA-2R2R-6

Cable; RCA plug x2,both sides; 1.8m; black


Manufacturer: GEMBIRD

Manufacturer part number:
CCA-2R2R-6
TME Symbol:
CCA-2R2R-6

Specification

Manufacturer
GEMBIRD
Type of connection cable
RCA - RCA
Manufacturer series
Cablexpert
Cable length
1.8m
Insulation colour
black
Cable/adapter structure
  • both sides
  • RCA plug x2
Gross weight45.2 g
Certificates
EAN code8716309096683
See other products in this category: Audio - Video Cables GEMBIRD,
See other products from this series.:
*
CCA-2R2R-6
88 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 5 pcs - 0.84 USDGross price for quantities from 5 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 20 pcs - 0.65 USDGross price for quantities from 20 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.