+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCA-415

Cable; Jack 3.5mm 3pin plug,Jack 3.5mm socket x2; 5m; black; PVC

Manufacturer: GEMBIRD

Manufacturer part number:
CCA-415
TME Symbol:
CCA-415

Specification

Manufacturer
GEMBIRD
Type of connection cable
Jack - Jack
Manufacturer series
Cablexpert
Version
stereo
Cable length
5m
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • Jack 3.5mm socket x2
Gross weight134 g
Certificates
EAN code8716309026994
See other products in this category: Audio - Video Cables GEMBIRD,
See other products from this series.:
*
CCA-415
22 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 5 pcs - 1.61 USDGross price for quantities from 5 pcs - 1.61 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 20 pcs - 1.34 USDGross price for quantities from 20 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts