+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCA-417M

Cable; Jack 3,5mm 4pin plug,Jack 3.5mm socket x2; 0.2m; black

Manufacturer: GEMBIRD

Manufacturer part number:
CCA-417M
TME Symbol:
CCA-417M

Specification

Manufacturer
GEMBIRD
Type of connection cable
Jack - Jack
Manufacturer series
Cablexpert
Version
stereo
Cable length
0.2m
Insulation colour
black
Wire insulation material
PVC
Enclosure material
metal
Cable/adapter structure
  • Jack 3,5mm 4pin plug
  • Jack 3.5mm socket x2
Gross weight9.7 g
Certificates
EAN code8716309100519
See other products in this category: Audio - Video Cables GEMBIRD,
See other products from this series.:
*
CCA-417M
7 in TME stock
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 5 pcs - 2.00 USDGross price for quantities from 5 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.79 USDGross price for quantities from 10 pcs - 1.79 USD
Net price for quantities from 20 pcs - 1.56 USDGross price for quantities from 20 pcs - 1.56 USD
No. of pieces (Multiplicity: 1)