+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCA-419

Cable; Jack 3.5mm 4pin socket,Jack 3,5mm 4pin plug; 0.2m; black

Manufacturer: GEMBIRD

Manufacturer part number:
CCA-419
TME Symbol:
CCA-419

Specification

Manufacturer
GEMBIRD
Type of connection cable
Jack - Jack
Manufacturer series
Cablexpert
Version
stereo
Cable length
0.2m
Insulation colour
black
Cable/adapter structure
  • Jack 3,5mm 4pin plug
  • Jack 3.5mm 4pin socket
Gross weight10.3 g
Certificates
EAN code8716309085502
See other products in this category: Audio - Video Cables GEMBIRD,
See other products from this series.:
*
CCA-419
57 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 5 pcs - 0.97 USDGross price for quantities from 5 pcs - 0.97 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 20 pcs - 0.75 USDGross price for quantities from 20 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)